| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WBH1 |
| Color: | Black |
| Overall Width: | 20.2 in, 513 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Hinged Wall Mount Bracket |
| Number of Rack Units: | 1 |
| Static Load Capacity: | 10 lbs |
| SKU: | PANWBH1 |
WBH1
| Heilind Number: | PANWBH1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | WBH1 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Hinged Wall Mount Bracket expands rack space to the wall to maximize space in telecommunication rooms. Use it with other accessories to achieve an open wall-mount rack application for patching or small active equipment. Steel, 1 RU, Black, 1pc includes hardware.
More >>Specifications
Detailed Description
Expand your rack space with the Panduit Hinged Wall Mount Bracket, designed for maximizing efficiency in telecommunication rooms. Crafted from durable steel, this 1 RU bracket in sleek black allows for easy installation of patching or small active equipment, creating a streamlined open wall-mount rack application. With an overall width of 20.2 inches and a static load capacity of 10 lbs, it offers both versatility and strength. Complete with all necessary hardware for installation, this RoHS-compliant bracket is the perfect solution for optimizing your space management needs.

