| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WBH2 |
| Color: | Black |
| Overall Width: | 20.2 in, 513 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Hinged Wall Mount Bracket |
| Number of Rack Units: | 2 |
| Static Load Capacity: | 20 lbs |
| SKU: | PANWBH2 |
WBH2
| Heilind Number: | PANWBH2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | WBH2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Hinged Wall Mount Bracket expands rack space to the wall to maximize space in telecommunication rooms. Use it with other accessories to achieve an open wall-mount rack application for patching or small active equipment. Steel, 2 RU, Black, 1pc includes hardware.
More >>Specifications
Detailed Description
Maximize space in telecommunication rooms with the Panduit Hinged Wall Mount Bracket. This steel bracket expands rack space to the wall, providing an efficient solution for patching or small active equipment. With a sleek black finish and 2 RU capacity, it seamlessly integrates into any setup. The included hardware and #12-24 mount hole thread size make installation a breeze. RoHS compliant and capable of supporting up to 20 lbs of static load, this bracket is a reliable choice for organizing and securing your equipment.

