| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WBH3 |
| Color: | Black |
| Overall Width: | 20.2 in, 513 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Hinged Wall Mount Bracket |
| Number of Rack Units: | 3 |
| Static Load Capacity: | 30 lbs |
| SKU: | PANWBH3 |
WBH3
| Heilind Number: | PANWBH3 |
| Manufacturer: | Panduit |
| Manufacturer Number: | WBH3 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Hinged Wall Mount Bracket expands rack space to the wall to maximize space in telecommunication rooms. Use it with other accessories to achieve an open wall-mount rack application for patching or small active equipment. Steel, 3 RU, Black, 1pc includes hardware.
More >>Specifications
Detailed Description
Maximize your telecommunication room space with the Panduit Hinged Wall Mount Bracket. This steel bracket expands rack capacity by securely attaching to the wall, perfect for creating an open wall-mount rack setup for patching or small active equipment. With a sleek black finish and a sturdy construction, this 3 RU bracket includes all necessary hardware for easy installation. Its 20.2-inch width provides ample room for equipment, while the #12-24 mount hole thread size ensures compatibility with various accessories. With a static load capacity of 30 lbs, it offers reliable support for your networking needs. Upgrade your setup with this essential accessory for efficient organization and optimization of your workspace.

