| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WBH4 |
| Color: | Black |
| Overall Width: | 20.2 in, 513 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Hinged Wall Mount Bracket |
| Number of Rack Units: | 4 |
| Static Load Capacity: | 40 lbs |
| SKU: | PANWBH4 |
WBH4
| Heilind Number: | PANWBH4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | WBH4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Hinged Wall Mount Bracket expands rack space to the wall to maximize space in telecommunication rooms. Use it with other accessories to achieve an open wall-mount rack application for patching or small active equipment. Steel, 4 RU, Black, 1pc includes hardware.
More >>Specifications
Detailed Description
Maximize your telecommunication room space with the Panduit Hinged Wall Mount Bracket. This steel bracket expands rack capacity to the wall, perfect for creating an open wall-mount rack setup for patching or small active equipment. With a sleek black finish, it seamlessly integrates into any environment. The 4 RU design, along with a static load capacity of 40 lbs, ensures efficient organization and support. Included hardware makes installation a breeze, while RoHS compliance guarantees environmentally friendly operation. Upgrade your infrastructure with this essential accessory.

