| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WBH4E |
| Color: | Black |
| Overall Width: | 20.4 in, 519 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Hinged Wall Mount Bracket |
| Number of Rack Units: | 4 |
| Static Load Capacity: | 40 lbs |
| SKU: | PANWBH4E |
WBH4E
| Heilind Number: | PANWBH4E |
| Manufacturer: | Panduit |
| Manufacturer Number: | WBH4E |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Hinged Wall Mount Bracket expands rack space to the wall to maximize space in telecommunication rooms. Use it with other accessories to achieve an open wall-mount rack application for patching or small active equipment. Steel, 4 RU, Extended Depth, Black, 1pc includes hardware.
More >>Specifications
Detailed Description
Maximize your telecommunication room space with the Panduit Hinged Wall Mount Bracket. This steel bracket expands rack capacity to the wall, perfect for patching or housing small active equipment. With an extended depth of 4 RU, it offers ample storage while maintaining a sleek profile. The black finish adds a professional touch, and included hardware ensures easy installation. RoHS compliant and capable of supporting up to 40 lbs, this bracket is a reliable solution for organizing your network infrastructure.

