| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WBH6E |
| Color: | Black |
| Overall Width: | 20.4 in, 519 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Hinged Wall Mount Bracket |
| Number of Rack Units: | 6 |
| Static Load Capacity: | 60 lbs |
| SKU: | PANWBH6E |
WBH6E
| Heilind Number: | PANWBH6E |
| Manufacturer: | Panduit |
| Manufacturer Number: | WBH6E |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Hinged Wall Mount Bracket expands rack space to the wall to maximize space in telecommunication rooms. Use it with other accessories to achieve an open wall-mount rack application for patching or small active equipment. Steel, 6 RU, Extended Depth, Black, 1pc includes hardware.
More >>Specifications
Detailed Description
Maximize space in telecommunication rooms with the Panduit Hinged Wall Mount Bracket. This steel bracket expands rack capacity to the wall, creating an efficient open wall-mount rack application for patching or small active equipment. With a 6 RU design and extended depth, it offers ample space for organizing and securing your network components. The black finish adds a sleek touch, while the included hardware ensures easy installation. RoHS compliant and capable of supporting up to 60 lbs of static load, this bracket is a reliable solution for optimizing your workspace.

