| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WEH-E8-C |
| SKU: | PANWEH-E8-C |
WEH-E8-C
| Heilind Number: | PANWEH-E8-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | WEH-E8-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Wire End Holder, #28-#16 AWG,
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2019 | PAN20190201-1 - Material Change. The WEH-E8-C part is currently made from an Acetal material. Starting in February, 2019, the WEH-E8-C part will be manufactured from a Nylon material. | Download | |||


