WL33Y

Heilind Number:PANWL33Y
Manufacturer:Panduit
Manufacturer Number:WL33Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ISO warning symbol, 4.5" (114.30mm) triangle width, risk of electric shock symbol, vinyl adhesive, 50 markers per package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit WL33Y
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:4.5 in, 114.3 mm
Overall Height:4.5 in, 114.3 mm
Material:Vinyl Adhesive
Background Color:Yellow
Environment Application:Indoor/Outdoor1
Legend Color:Black
Number of Labels:50
SKU:PANWL33Y

Detailed Description

Alert individuals to the presence of potential electric shock hazards with our ISO warning symbol markers. These 4.5" (114.30mm) triangular labels, featuring the universally recognized risk of electric shock symbol in black on a vibrant yellow background, ensure high visibility. Made of durable vinyl adhesive, they are suitable for both indoor and outdoor use, withstanding temperatures ranging from -40 °C to 80 °C (-40 °F to 176 °F). Each package contains 50 markers, providing ample coverage for your safety needs. Stay compliant with RoHS regulations while enhancing safety protocols in your facility.