WMFS24

Heilind Number:PANWMFS24
Manufacturer:Panduit
Manufacturer Number:WMFS24
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit Slack Management Ring can be mounted to a wall or a 4-Post Rack and is used to secure a service loop while maintaining a generous bend radius. 1pc, Black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit WMFS24
Color:Black
Overall Width:23.12 in, 566.2 mm
Overall Height:23.12 in, 566.2 mm
Product Type:Slack Spool
SKU:PANWMFS24

Detailed Description

Secure your service loops with the Panduit Slack Management Ring, designed for efficient organization on walls or 4-Post Racks. This essential accessory maintains a generous bend radius, ensuring optimal cable performance. Its sleek black finish adds a professional touch to any setup, while its large dimensions of 23.12 inches in width and height offer ample space for effective cable management. Perfect for maintaining neat and organized installations, this Slack Spool is a must-have for any cabinet or rack system.