| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WMPH2E-KIT |
| Color: | Black |
| Overall Width: | 8.9 in, 225.5 mm |
| Overall Height: | 3.5 in, 88.9 mm |
| Product Type: | Replacement Cover Kit |
| SKU: | PANWMPH2E-KIT |
WMPH2E-KIT
| Heilind Number: | PANWMPH2E-KIT |
| Manufacturer: | Panduit |
| Manufacturer Number: | WMPH2E-KIT |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your cabinet with our Replacement Cover Kit in sleek black. Designed for a perfect fit, this kit includes everything you need to refresh your enclosure. With an overall width of 8.9 inches and a height of 3.5 inches, it's compatible with standard cabinets. Made for durability and style, this kit is a must-have accessory for any professional setup. Elevate the look and functionality of your space with this essential cabinet and rack accessory.

