| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WMPHF2E |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 3.5 in, 88.9 mm |
| Overall Depth: | 3.7 in, 93.7 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANWMPHF2E |
WMPHF2E
| Heilind Number: | PANWMPHF2E |
| Manufacturer: | Panduit |
| Manufacturer Number: | WMPHF2E |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit® PatchLink® Horizontal Cable Manager manages category 5e and 6 copper, fiber optic and coaxial cables on the front and rear of any standard 19in (483mm) EIA rack or cabinet. Flexible fingers not only provide a safe integral bend radius but simplify adds, moves and changes for an easy-to-maintain finished, professional finish. Front Only Cover, ABS, 2RU, Black, 1pc + extended front cover and two bend radius clips.
More >>Specifications
Detailed Description
The Panduit® PatchLink® Horizontal Cable Manager offers efficient organization for category 5e and 6 cables in any standard 19in (483mm) EIA rack or cabinet. With flexible fingers ensuring a safe bend radius, it simplifies cable management for easy adds, moves, and changes. Featuring a front-only cover, ABS construction, and two bend radius clips, this 2RU black manager provides a professional finish while maintaining compliance with RoHS regulations. Perfect for maintaining a clean and organized workspace.

