| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WMPLSE |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 1.7 in, 44.1 mm |
| Overall Depth: | 200.1 mm, 7.9 in |
| Product Type: | Dual Sided Manager |
| SKU: | PANWMPLSE |
WMPLSE
| Heilind Number: | PANWMPLSE |
| Manufacturer: | Panduit |
| Manufacturer Number: | WMPLSE |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit® PatchLink® Horizontal Cable Manager manages category 5e and 6 copper, fiber optic and coaxial cables on the front and rear of any standard 19in (483mm) EIA rack or cabinet. Flexible fingers not only provide a safe integral bend radius but simplify adds, moves and changes for an easy-to-maintain finished, professional finish. Front and Rear Cover, ABS, 1RU, Black, 1pc, Black.
More >>Specifications
Detailed Description
The Panduit® PatchLink® Horizontal Cable Manager efficiently organizes category 5e and 6 copper, fiber optic, and coaxial cables on both the front and rear of any standard 19-inch EIA rack or cabinet. With flexible fingers ensuring a safe bend radius and facilitating seamless adds, moves, and changes, maintenance is a breeze, resulting in a polished and professional appearance. This 1RU manager, with front and rear covers in sleek black ABS, offers not just functionality but also a visually appealing solution for cable management, making it an essential accessory for any setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2019 | PAN-PCN-20190815-1 - The outer dimensions of the Patchlink Horizontal Manager cartons are changing. | Download | |||

