| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WMPV22E |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 125 mm, 4.9 in |
| Overall Height: | 1054 mm, 41.5 in |
| Overall Depth: | 12 in, 306 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANWMPV22E |
WMPV22E
| Heilind Number: | PANWMPV22E |
| Manufacturer: | Panduit |
| Manufacturer Number: | WMPV22E |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetRunner® Vertical Cable Manager cost-effectively organizes, manages and protects cables on the front and rear of the rack. Plus, bend radius control helps guard against kinks and snags. Dual-sided, ABS Plastic, 22.5RU, Black, 1pc + Covers.
More >>Specifications
Detailed Description
Easily organize and protect cables with the Panduit® NetRunner® Vertical Cable Manager. This cost-effective solution efficiently manages cables on both the front and rear of the rack, ensuring a clutter-free setup. Featuring bend radius control, it prevents kinks and snags, maintaining cable integrity. Made of durable ABS plastic in a sleek black finish, this 22.5RU manager includes covers for added protection. Its dual-sided design maximizes space efficiency, while its RoHS compliance reflects our commitment to environmentally friendly practices. Ideal for cabinets and enclosures, this Cable Manager is a must-have accessory for any wiring installation project.

