WMPV45EPB1

Heilind Number:PANWMPV45EPB1
Manufacturer:Panduit
Manufacturer Number:WMPV45EPB1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The NetRunner End Panel provides a professional, clean aesthetic by closing off the end row of Panduit WMPV managers. 45RU, Black, 1pc.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit WMPV45EPB1
Color:Black
Overall Width:10.36 in, 263 mm
Overall Height:80.6 in, 2048 mm
Overall Depth:.38 in, 9.7 mm
Product Type:End Panel
Number of Rack Units:45
SKU:PANWMPV45EPB1

Detailed Description

Enhance the sleek look of your Panduit WMPV managers with the NetRunner End Panel. Designed to provide a professional finish, this black panel neatly closes off the end row of your setup. With a height of 80.6 inches and 45 rack units, it offers ample coverage for your wiring ducts and accessories. Crafted for durability and compliance with RoHS standards, this end panel is a must-have for maintaining a tidy and organized enclosure or cabinet. Elevate your cable management game with this essential accessory.