| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WMPVCMB |
| Color: | Black |
| Overall Width: | 107 mm, 4.2 in |
| Overall Height: | 1.75 in, 44.4 mm |
| Overall Depth: | 1.64 in, 41.7 mm |
| Product Type: | Bracket |
| SKU: | PANWMPVCMB |
WMPVCMB
| Heilind Number: | PANWMPVCMB |
| Manufacturer: | Panduit |
| Manufacturer Number: | WMPVCMB |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetRunner® Canadian Vertical Cable Manager Center Mounting Bracket Kit includes the parts needed to mount the Panduit® NetRunner® Manager between two racks. Black, 1pc includes 4 brackets and screws.
More >>Specifications
Detailed Description
The Panduit® NetRunner® Canadian Vertical Cable Manager Center Mounting Bracket Kit offers a convenient solution for securely mounting the NetRunner® Manager between two racks. This kit includes all necessary parts, including four brackets and screws, for easy installation. Designed in sleek black, the kit not only ensures a professional look but also guarantees durability. With an overall width of 4.2 inches, height of 1.75 inches, and depth of 1.64 inches, it provides a compact yet efficient cable management solution. Perfect for organizing wires and cables in a variety of settings, from data centers to office spaces, this kit is a must-have accessory for maintaining neat and tidy rack installations.

