| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WMPVF22E |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 125 mm, 4.9 in |
| Overall Height: | 1054 mm, 41.5 in |
| Overall Depth: | 166 mm, 6.5 in |
| Product Type: | Single Sided Manager |
| SKU: | PANWMPVF22E |
WMPVF22E
| Heilind Number: | PANWMPVF22E |
| Manufacturer: | Panduit |
| Manufacturer Number: | WMPVF22E |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetRunner® Vertical Cable Manager cost-effectively organizes, manages and protects cables on the front of the rack. Plus, bend radius control helps guard against kinks and snags. Single-sided, ABS Plastic, 22.5RU, Black, 1pc + Cover.
More >>Specifications
Detailed Description
Efficiently organize and safeguard your cables with the Panduit® NetRunner® Vertical Cable Manager. Designed for front-of-rack installation, this cost-effective solution ensures seamless cable management with bend radius control to prevent kinks and snags. Crafted from durable ABS plastic in sleek black, it offers 22.5RU of space for optimal organization. Complete with a cover for added protection, this single-sided manager is an essential accessory for maintaining neat and tidy rack setups. With an overall width of 4.9 inches, height of 1054mm, and depth of 166mm, it's the perfect addition to any wiring duct or enclosure, streamlining your cable management process effortlessly. Elevate your setup with this essential rack accessory.

