| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WMPVF45E |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 125 mm, 4.9 in |
| Overall Height: | 2108 mm, 83 in |
| Overall Depth: | 166 mm, 6.5 in |
| Product Type: | Single Sided Manager |
| SKU: | PANWMPVF45E |
WMPVF45E
| Heilind Number: | PANWMPVF45E |
| Manufacturer: | Panduit |
| Manufacturer Number: | WMPVF45E |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetRunner® Vertical Cable Manager cost-effectively organizes, manages and protects cables on the front of the rack. Plus, bend radius control helps guard against kinks and snags. Single-sided, ABS Plastic, 45RU, Black, 1pc + Cover.
More >>Specifications
Detailed Description
Efficiently organize and safeguard cables with the Panduit® NetRunner® Vertical Cable Manager. Designed for front-of-rack installation, this cost-effective solution ensures optimal cable management. Its single-sided construction, made of durable ABS Plastic in sleek black, offers a 45RU capacity. The included cover enhances protection, while bend radius control prevents kinks and snags. With dimensions of 4.9" in width, 83" in height, and 6.5" in depth, this manager is essential for maintaining a tidy and secure networking environment. Rest assured, it is RoHS compliant, meeting environmental standards. Perfect for use in cabinets and racks, it belongs in the must-have category of wire and cable management products.

