| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WMPVHC45E |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 170 mm, 6.7 in |
| Overall Height: | 2108 mm, 83 in |
| Overall Depth: | 14.1 in, 357 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANWMPVHC45E |
WMPVHC45E
| Heilind Number: | PANWMPVHC45E |
| Manufacturer: | Panduit |
| Manufacturer Number: | WMPVHC45E |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetRunner® Vertical Cable Manager cost-effectively organizes, manages and protects cables on the front and rear of the rack. Plus, bend radius control helps guard against kinks and snags. Dual-sided, ABS Plastic, 45RU, Black, 1pc + Covers, Black.
More >>Specifications
Detailed Description
Efficiently organize and safeguard your cables with the Panduit® NetRunner® Vertical Cable Manager. This cost-effective solution ensures seamless cable management on both the front and rear of your rack, while also offering bend radius control to prevent kinks and snags. Crafted from durable ABS Plastic in a sleek black finish, this 45RU manager comes complete with covers for a polished look. Its dual-sided design maximizes functionality, making it a must-have accessory for any setup requiring meticulous cable organization. Meeting RoHS compliance standards, it not only streamlines your workflow but also aligns with environmental regulations. Elevate your wire and cable management with this essential tool, designed to enhance efficiency and organization in any cabinet or rack setup.

