| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WMPVHCF45E |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 170 mm, 6.7 in |
| Overall Height: | 2108 mm, 83 in |
| Overall Depth: | 193 mm, 7.6 in |
| Product Type: | Single Sided Manager |
| SKU: | PANWMPVHCF45E |
WMPVHCF45E
| Heilind Number: | PANWMPVHCF45E |
| Manufacturer: | Panduit |
| Manufacturer Number: | WMPVHCF45E |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® NetRunner® Vertical Cable Manager cost-effectively organizes, manages and protects cables on the front of the rack. Plus, bend radius control helps guard against kinks and snags. Single-sided, ABS Plastic, 45RU, Black, 1pc + Cover.
More >>Specifications
Detailed Description
Organize and protect your cables with the Panduit® NetRunner® Vertical Cable Manager, an essential accessory for efficient rack management. Crafted from durable ABS plastic in sleek black, this 45RU manager offers cost-effective cable organization on the front of your rack. Its single-sided design, measuring 170mm in width and 2108mm in height, ensures optimal space utilization while guarding against kinks and snags with integrated bend radius control. Complete with a cover for added protection, this essential tool is a must-have for any network or server setup. Reach new heights of organization and efficiency with the Panduit® NetRunner® Vertical Cable Manager.

