| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WMPVHCRCE |
| Color: | Black |
| Overall Width: | 7.2 in, 183 mm |
| Overall Height: | 41.5 in, 1054 mm |
| Product Type: | Cover |
| Number of Rack Units: | 22.5 |
| SKU: | PANWMPVHCRCE |
WMPVHCRCE
| Heilind Number: | PANWMPVHCRCE |
| Manufacturer: | Panduit |
| Manufacturer Number: | WMPVHCRCE |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The NetRunner Replacement Cover protects cables within the vertical channel while providing a clean, simple finish. For use with WMPVHC managers. 22.5RU, Black, 1pc.
More >>Specifications
Detailed Description
Protect and streamline your cable management with the NetRunner Replacement Cover. Designed for vertical channels, this black cover ensures cables are neatly secured while maintaining a polished finish. Compatible with WMPVHC managers, it offers seamless integration for 22.5RU setups. With an overall width of 7.2 inches and height of 1054mm, it provides ample coverage for efficient organization. Perfect for cabinets and enclosures, this essential accessory guarantees a tidy and professional setup for your wiring needs.

