| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WMPVHRCE |
| Color: | Black |
| Overall Width: | 5.45 in, 138 mm |
| Overall Height: | 41.5 in, 1054 mm |
| Product Type: | Cover |
| Number of Rack Units: | 22.5 |
| SKU: | PANWMPVHRCE |
WMPVHRCE
| Heilind Number: | PANWMPVHRCE |
| Manufacturer: | Panduit |
| Manufacturer Number: | WMPVHRCE |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The NetRunner Replacement Cover protects cables within the vertical channel while providing a clean, simple finish. For use with WMPV managers. 22.5RU, Black, 1pc.
More >>Specifications
Detailed Description
Enhance cable organization and protection with the NetRunner Replacement Cover. Specifically designed for vertical channel management with WMPV managers, this sleek black cover adds a professional touch to your setup. With an overall width of 138mm and height of 1054mm, it seamlessly fits into your system, covering 22.5 rack units. RoHS compliant for environmentally friendly operations, it ensures both efficiency and sustainability. Upgrade your wire and cable management with this essential accessory, guaranteeing a tidy and secure environment for your network components.

