WR2-C

Heilind Number:PANWR2-C
Manufacturer:Panduit
Manufacturer Number:WR2-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® type G wiring duct wire retainer, 2.00" duct width, 2.00" - 4.00" duct height, ABS, black, 100 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit WR2-C
Color:Black
Overall Width:12.7 mm, 5 in
Overall Height:19.6 mm, .77 in
Overall Length:1.79 in, 45.4 mm
Material:ABS
Height:19.6 mm, .77 in
Width:0.5 in, 12.7 mm
Compatible Duct Width:2 in, 50.8 mm
Compatible Duct Type:G/H
Compatible Duct Height:101.6 mm, 4 in
SKU:PANWR2-C

Detailed Description

Secure your wiring with ease using the Panduct® type G Wiring Duct Wire Retainer. Designed for efficient organization, this black ABS retainer is compatible with 2.00" duct width and 2.00" - 4.00" duct height, making it ideal for various setups. Each package contains 100 pieces, ensuring you have an ample supply for your projects. The compact dimensions of 0.5" in overall width, 0.77" in overall height, and 1.79" in overall length make installation simple. Plus, with RoHS compliance, you can trust in the quality and environmental responsibility of this essential wiring accessory. Perfect for use with G/H type ducts, this retainer offers reliable support for your cables, keeping your workspace neat and organized. Elevate your wire and cable management with this efficient and durable solution.