WR3-C

Heilind Number:PANWR3-C
Manufacturer:Panduit
Manufacturer Number:WR3-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® type G wiring duct wire retainer, 3.00" duct width, 2.00" - 4.00" duct height, ABS, black, 100 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit WR3-C
Color:Black
Overall Width:12.7 mm, 5 in
Overall Height:19.6 mm, .77 in
Overall Length:2.79 in, 70.8 mm
Material:ABS
Height:19.6 mm, .77 in
Width:0.5 in, 12.7 mm
Compatible Duct Width:3 in, 76.2 mm
Compatible Duct Type:G/H
Compatible Duct Height:101.6 mm, 4 in
SKU:PANWR3-C

Detailed Description

Organize your wiring efficiently with the Panduct® type G wiring duct wire retainer. Designed for 3.00" duct widths and 2.00" - 4.00" duct heights, this black ABS retainer comes in a convenient 100-piece package. Keep your cables secure and neatly arranged with this essential accessory, compatible with G/H duct types. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for wire and cable management, this tool is a must-have for any installation project.