WR4-C

Heilind Number:PANWR4-C
Manufacturer:Panduit
Manufacturer Number:WR4-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® type G wiring duct wire retainer, 4.00" duct width, 2.00" - 4.00" duct height, ABS, black, 100 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit WR4-C
Color:Black
Overall Width:12.7 mm, 5 in
Overall Height:19.6 mm, .77 in
Overall Length:3.79 in, 96.2 mm
Material:ABS
Height:19.6 mm, .77 in
Width:0.5 in, 12.7 mm
Compatible Duct Width:101.6 mm, 4 in
Compatible Duct Type:G/H
Compatible Duct Height:101.6 mm, 4 in
SKU:PANWR4-C

Detailed Description

Secure your wiring with ease using our Panduct® type G wiring duct wire retainer. Designed for 4.00" duct widths and adjustable for heights ranging from 2.00" to 4.00", this ABS retainer in sleek black offers durability and style. Each package contains 100 pieces, ensuring you have an ample supply for your projects. Compatible with both G and H type ducts, it provides versatile functionality. RoHS compliant, you can trust in its quality and environmental responsibility. Stay organized and efficient with this essential wire management accessory.