WR5-C

Heilind Number:PANWR5-C
Manufacturer:Panduit
Manufacturer Number:WR5-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® type G wiring duct wire retainer, use with 3x5 - 4x5 or 6x4 duct width, use with 3x5 - 4x5 or 6x4 duct height, ABS, black, 100 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit WR5-C
Color:Black
Overall Width:19 mm, .75 in
Overall Height:24.2 mm, .95 in
Overall Length:3.68 in, 93.4 mm
Material:ABS
Height:24.2 mm, .95 in
Width:0.75 in, 19 mm
Compatible Duct Width:152.4 mm, 6 in
Compatible Duct Type:G/H
Compatible Duct Height:127 mm, 5 in
SKU:PANWR5-C

Detailed Description

Enhance the organization of your wiring with our Panduct® type G wire retainer. Designed for use with 3x5 - 4x5 or 6x4 duct width and height, this ABS retainer ensures secure cable management. The package includes 100 pieces in sleek black, perfect for professional installations. With an overall width of .75 in and height of .95 in, it fits seamlessly into your setup. The durable ABS material guarantees long-lasting performance. Compatible with G/H duct types, it is RoHS compliant, meeting high-quality standards for environmental safety. Upgrade your wire and cable management with this essential accessory.