| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit Z22C-6 |
| Color: | Gray |
| Mount Type: | Wall Mount |
| Overall Width: | 24 in, 609.6 mm |
| Overall Height: | 28 in, 711.2 mm |
| Overall Depth: | 11.6 in, 294.6 mm |
| Material: | 316 Stainless Steel |
| Number of Ports: | 8_1 |
| Connection Type: | UTP |
| Compatible Switch Type: | Industrial DIN Mount |
| NEMA Rating: | 4X |
| Product Type: | Pre-Configured Network Zone |
| SKU: | PANZ22C-6 |
Z22C-6
| Heilind Number: | PANZ22C-6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | Z22C-6 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Pre-Configured Network Zone System, 24" x 24", 316 stainless steel enclosure, for two industrial switches, includes (8) Cat 6 UTP copper patch cords and jacks, (2) MM LC fiber patch cords with (6) LC adaptors, backplane and cable management.
More >>Specifications
Detailed Description
Enhance your network infrastructure with our Pre-Configured Network Zone System, designed for seamless integration and optimal performance. This 24" x 24" enclosure, crafted from durable 316 stainless steel, houses two industrial switches with precision. Equipped with (8) Cat 6 UTP copper patch cords and jacks, along with (2) MM LC fiber patch cords and (6) LC adaptors, connectivity is streamlined and efficient. The included backplane and cable management system ensure tidy organization and easy maintenance. Wall-mountable and featuring a NEMA 4X rating, this system guarantees rugged durability and protection in any environment. Upgrade your network setup with this comprehensive solution, ideal for industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2020 | PAN-PCN-20200824-2 -pre-configured enclosure styles will be changing Alternative enclosure mounting - moving from mounting brackets to mounting feet Alternative slotted latch Side panel material/paint change - moving from painted mild steel to unpainted galvanized steel Alternative side panel attachment method - moving mounting method from screws on side of enclosure to screws on back plate Reduced number of hinges - moving from three hinges to two hinges Gland plate elimination | Download | |||

