Z22C-S

Heilind Number:PANZ22C-S
Manufacturer:Panduit
Manufacturer Number:Z22C-S
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Pre-Configured Network Zone System, 24" x 24", mild steel enclosure, for two industrial switches, includes (8) Cat 6 UTP copper patch cords and jacks, (2) MM LC fiber patch cords with (6) LC adaptors, backplane and cable management.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit Z22C-S
Color:Gray
Mount Type:Wall Mount
Overall Width:24 in, 609.6 mm
Overall Height:28 in, 711.2 mm
Overall Depth:11.6 in, 294.6 mm
Material:Mild Steel
Number of Ports:8_1
Connection Type:UTP
Compatible Switch Type:Industrial DIN Mount
NEMA Rating:4X
Product Type:Pre-Configured Network Zone
SKU:PANZ22C-S

Detailed Description

Enhance your network infrastructure with our Pre-Configured Network Zone System, designed for seamless organization and connectivity. This all-in-one solution features a durable 24" x 24" mild steel enclosure, perfect for housing two industrial switches. Included are (8) Cat 6 UTP copper patch cords and jacks, along with (2) MM LC fiber patch cords and (6) LC adaptors, guaranteeing efficient data transmission. With a thoughtfully designed backplane and cable management system, installation and maintenance are a breeze. The sleek gray finish complements any environment, while the NEMA 4X rating ensures protection in harsh conditions. Wall mountable and with dimensions of 24" W x 28" H x 11.6" D, this Network Zone System is a must-have for streamlined networking operations. Elevate your setup with this comprehensive solution.