| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit Z22U-615S |
| Color: | Gray |
| Mount Type: | Wall Mount |
| Overall Width: | 24 in, 609.6 mm |
| Overall Height: | 24 in, 609.6 mm |
| Overall Depth: | 11.6 in, 294.6 mm |
| Material: | 316 Stainless Steel |
| Number of Ports: | 8_1 |
| Power Source: | Redundant Power Supply |
| Connection Type: | STP |
| Compatible Switch Type: | Industrial DIN Mount |
| NEMA Rating: | 4X |
| Product Type: | Universal Network Zone |
| Switch Capacity: | 1 |
| SKU: | PANZ22U-615S |
Z22U-615S
| Heilind Number: | PANZ22U-615S |
| Manufacturer: | Panduit |
| Manufacturer Number: | Z22U-615S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Universal Network Zone System; 24" x 24"; 316 stainless steel enclosure; for one industrial switch; includes (8) Cat 6A STP copper patch cords and jacks, (2) MM LC fiber uplink patch cords with (6) adaptors, redundant power supplies and maintenance-free UPS
More >>Specifications
Detailed Description
Enhance your network infrastructure with our Universal Network Zone System, designed for seamless connectivity and reliability. This 24" x 24" enclosure, crafted from durable 316 stainless steel, houses one industrial switch for optimal performance. Included are (8) Cat 6A STP copper patch cords and jacks, along with (2) MM LC fiber uplink patch cords and (6) adaptors, ensuring versatile connectivity options. With redundant power supplies and a maintenance-free UPS, downtime is minimized for uninterrupted operation. The gray wall-mount design, NEMA 4X rated, guarantees protection in harsh environments. Elevate your network setup with this comprehensive solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2020 | PAN-PCN-20200824-2 -pre-configured enclosure styles will be changing Alternative enclosure mounting - moving from mounting brackets to mounting feet Alternative slotted latch Side panel material/paint change - moving from painted mild steel to unpainted galvanized steel Alternative side panel attachment method - moving mounting method from screws on side of enclosure to screws on back plate Reduced number of hinges - moving from three hinges to two hinges Gland plate elimination | Download | |||

