| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit Z22U-S11S |
| Color: | Gray |
| Mount Type: | Wall Mount |
| Overall Width: | 24 in, 609.6 mm |
| Overall Height: | 24 in, 609.6 mm |
| Overall Depth: | 11.6 in, 294.6 mm |
| Material: | Mild Steel |
| Number of Ports: | 8_1 |
| Power Source: | Battery UPS |
| Connection Type: | STP |
| Compatible Switch Type: | Industrial DIN Mount |
| NEMA Rating: | 4 |
| Product Type: | Universal Network Zone |
| Switch Capacity: | 1 |
| SKU: | PANZ22U-S11S |
Z22U-S11S
| Heilind Number: | PANZ22U-S11S |
| Manufacturer: | Panduit |
| Manufacturer Number: | Z22U-S11S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Universal Network Zone System, 24" x 24", mild steel enclosure, for one industrial switch, includes (8) Cat 6A STP copper patch cords and jacks, (2) MM LC fiber uplink patch cords with (6) adaptors and redundant power supplies, battery UPS.
More >>Specifications
Detailed Description
Enhance your network infrastructure with our Universal Network Zone System. This 24" x 24" mild steel enclosure is designed for seamless integration of one industrial switch, offering robust protection and organization. Included are essential components such as (8) Cat 6A STP copper patch cords and jacks, along with (2) MM LC fiber uplink patch cords and (6) adaptors, ensuring efficient connectivity. With redundant power supplies and a battery UPS, you can rely on uninterrupted performance. The sleek gray finish complements any environment, and its wall mount design saves valuable space. Certified for NEMA 4 rating, this system guarantees durability and reliability in diverse settings. Upgrade your network setup with our comprehensive Universal Network Zone solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2020 | PAN-PCN-20200824-2 -pre-configured enclosure styles will be changing Alternative enclosure mounting - moving from mounting brackets to mounting feet Alternative slotted latch Side panel material/paint change - moving from painted mild steel to unpainted galvanized steel Alternative side panel attachment method - moving mounting method from screws on side of enclosure to screws on back plate Reduced number of hinges - moving from three hinges to two hinges Gland plate elimination | Download | |||

