| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit Z22U-S14 |
| Color: | Gray |
| Mount Type: | Wall Mount |
| Overall Width: | 24 in, 609.6 mm |
| Overall Height: | 24 in, 609.6 mm |
| Overall Depth: | 11.6 in, 294.6 mm |
| Material: | Mild Steel |
| Number of Ports: | 8_1 |
| Power Source: | Redundant Power Supply |
| Connection Type: | UTP |
| Compatible Switch Type: | Industrial DIN Mount |
| NEMA Rating: | 4 |
| Product Type: | Universal Network Zone |
| Switch Capacity: | 1 |
| SKU: | PANZ22U-S14 |
Z22U-S14
| Heilind Number: | PANZ22U-S14 |
| Manufacturer: | Panduit |
| Manufacturer Number: | Z22U-S14 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Universal Network Zone System, 24" x 24", mild steel enclosure, for one industrial switch, includes (8) Cat 6 UTP copper patch cords and jacks, (2) MM LC fiber uplink patch cords with (6) adaptors and redundant power supplies.
More >>Specifications
Detailed Description
Elevate your network infrastructure with our Universal Network Zone System, designed for seamless integration of one industrial switch. This 24" x 24" mild steel enclosure, in sleek gray, offers optimal durability for wall mounting. Included are (8) Cat 6 UTP copper patch cords and jacks, along with (2) MM LC fiber uplink patch cords featuring (6) adaptors, ensuring versatile connectivity. Redundant power supplies guarantee uninterrupted operation, while the NEMA 4 rating ensures protection in demanding environments. Experience efficient networking with our comprehensive solution, perfect for industrial DIN mount setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2020 | PAN-PCN-20200824-2 -pre-configured enclosure styles will be changing Alternative enclosure mounting - moving from mounting brackets to mounting feet Alternative slotted latch Side panel material/paint change - moving from painted mild steel to unpainted galvanized steel Alternative side panel attachment method - moving mounting method from screws on side of enclosure to screws on back plate Reduced number of hinges - moving from three hinges to two hinges Gland plate elimination | Download | |||

