| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit Z23C-6 |
| Color: | Gray |
| Mount Type: | Wall Mount |
| Overall Width: | 24 in, 609.6 mm |
| Overall Height: | 36 in, 914.4 mm |
| Overall Depth: | 11.6 in, 294.6 mm |
| Material: | Mild Steel |
| Number of Ports: | 48_1 |
| Connection Type: | UTP |
| Compatible Switch Type: | Industrial DIN Mount |
| NEMA Rating: | 4 |
| Product Type: | Pre-Configured Network Zone |
| SKU: | PANZ23C-6 |
Z23C-6
| Heilind Number: | PANZ23C-6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | Z23C-6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-Configured Network Zone System, 24" x 36", 316 stainless steel enclosure, for two industrial switches, includes (16) Cat 6 UTP copper patch cords and jacks, (4) MM LC fiber patch cords with (6) adaptors, backplane and cable management.
More >>Specifications
Detailed Description
Easily set up a comprehensive network system with our Pre-Configured Network Zone Solution. This 24" x 36" enclosure, crafted from durable 316 stainless steel, is designed for housing two industrial switches. Included are (16) Cat 6 UTP copper patch cords and jacks, along with (4) MM LC fiber patch cords and (6) adaptors, ensuring seamless connectivity. The system features a backplane and cable management for organized and efficient operation. With a sleek gray finish and wall mount design, it's both functional and aesthetically pleasing. Meeting NEMA 4 standards, it guarantees reliability in harsh environments. Perfect for industrial settings, this Pre-Configured Network Zone Solution offers 48 ports, making it a versatile and essential component for any network setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2020 | PAN-PCN-20200824-2 -pre-configured enclosure styles will be changing Alternative enclosure mounting - moving from mounting brackets to mounting feet Alternative slotted latch Side panel material/paint change - moving from painted mild steel to unpainted galvanized steel Alternative side panel attachment method - moving mounting method from screws on side of enclosure to screws on back plate Reduced number of hinges - moving from three hinges to two hinges Gland plate elimination | Download | |||

