| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit Z23C-S |
| Color: | Gray |
| Mount Type: | Wall Mount |
| Overall Width: | 24 in, 609.6 mm |
| Overall Height: | 36 in, 914.4 mm |
| Overall Depth: | 11.6 in, 294.6 mm |
| Material: | Mild Steel |
| Number of Ports: | 48 |
| Connection Type: | UTP |
| Compatible Switch Type: | Industrial DIN Mount |
| NEMA Rating: | 4 |
| Product Type: | Pre-Configured Network Zone |
| SKU: | PANZ23C-S |
Z23C-S
| Heilind Number: | PANZ23C-S |
| Manufacturer: | Panduit |
| Manufacturer Number: | Z23C-S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-Configured Network Zone System, 24" x 36", mild steel enclosure, for two industrial switches, includes (16) Cat 6 UTP copper patch cords and jacks, (4) MM LC fiber patch cords with (6) adaptors, backplane and cable management.
More >>Specifications
Detailed Description
Enhance your network infrastructure with our Pre-Configured Network Zone System, designed for seamless connectivity and organization. This system features a durable mild steel enclosure, perfect for housing two industrial switches. Included are (16) Cat 6 UTP copper patch cords and jacks, along with (4) MM LC fiber patch cords and (6) adaptors, ensuring reliable data transmission. The backplane and cable management system streamline installation and maintenance. With a sleek gray exterior and wall-mount capability, this system is both functional and space-efficient. NEMA 4 rated for added protection, it's ideal for industrial environments. Rest assured of its quality, as it is RoHS compliant. Upgrade your network setup with this comprehensive solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2020 | PAN-PCN-20200824-2 -pre-configured enclosure styles will be changing Alternative enclosure mounting - moving from mounting brackets to mounting feet Alternative slotted latch Side panel material/paint change - moving from painted mild steel to unpainted galvanized steel Alternative side panel attachment method - moving mounting method from screws on side of enclosure to screws on back plate Reduced number of hinges - moving from three hinges to two hinges Gland plate elimination | Download | |||

