| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit Z23C-SS |
| Color: | Gray |
| Mount Type: | Wall Mount |
| Overall Width: | 24 in, 609.6 mm |
| Overall Height: | 36 in, 914.4 mm |
| Overall Depth: | 11.6 in, 294.6 mm |
| Material: | Mild Steel |
| Number of Ports: | 48_1 |
| Connection Type: | STP |
| Compatible Switch Type: | Industrial DIN Mount |
| NEMA Rating: | 4 |
| Product Type: | Pre-Configured Network Zone |
| SKU: | PANZ23C-SS |
Z23C-SS
| Heilind Number: | PANZ23C-SS |
| Manufacturer: | Panduit |
| Manufacturer Number: | Z23C-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-Configured Network Zone System, 24" x 36", mild steel enclosure, for two industrial switches, includes (16) Cat 6A STP copper patch cords, (4) MM LC fiber patch cords with (6) adaptors, backplane and cable management.
More >>Specifications
Detailed Description
Introducing our Pre-Configured Network Zone System, a comprehensive solution for efficient network management. This system, housed in a durable mild steel enclosure, is designed for seamless integration of two industrial switches. With a size of 24" x 36" and a sleek gray finish, it is ideal for wall mounting in any workspace. The package includes essential components such as (16) Cat 6A STP copper patch cords and (4) MM LC fiber patch cords with (6) adaptors, ensuring reliable connectivity. Featuring a backplane and cable management system, organization and maintenance are made easy. With a NEMA rating of 4, this system guarantees protection against environmental elements. Perfect for industrial settings, it offers a total of 48 ports, making it a versatile and efficient solution for your networking needs. Elevate your network infrastructure with our Pre-Configured Network Zone System.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2020 | PAN-PCN-20200824-2 -pre-configured enclosure styles will be changing Alternative enclosure mounting - moving from mounting brackets to mounting feet Alternative slotted latch Side panel material/paint change - moving from painted mild steel to unpainted galvanized steel Alternative side panel attachment method - moving mounting method from screws on side of enclosure to screws on back plate Reduced number of hinges - moving from three hinges to two hinges Gland plate elimination | Download | |||

