| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit Z23U-621 |
| Color: | Gray |
| Mount Type: | Wall Mount |
| Overall Width: | 24 in, 609.6 mm |
| Overall Height: | 36 in, 914.4 mm |
| Overall Depth: | 11.6 in, 294.6 mm |
| Material: | 316 Stainless Steel |
| Number of Ports: | 48_1 |
| Power Source: | Battery UPS |
| Connection Type: | UTP |
| Compatible Switch Type: | Industrial DIN Mount |
| NEMA Rating: | 4X |
| Product Type: | Universal Network Zone |
| Switch Capacity: | 2 |
| SKU: | PANZ23U-621 |
Z23U-621
| Heilind Number: | PANZ23U-621 |
| Manufacturer: | Panduit |
| Manufacturer Number: | Z23U-621 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Universal Network Zone System, 24" x 36", 316 stainless steel, for two industrial switches, includes (16) Cat 6 UTP copper patch cords and jacks, (4) MM LC fiber uplink patch cords with (6) adaptors and redundant power supplies, battery UPS.
More >>Specifications
Detailed Description
Enhance your network infrastructure with our Universal Network Zone System, designed for seamless integration of two industrial switches. Crafted from durable 316 stainless steel in a sleek gray finish, this wall-mountable system offers a robust solution for your networking needs. Measuring 24" x 36" with a depth of 11.6", it provides ample space for efficient cable management. Included are essential components such as (16) Cat 6 UTP copper patch cords and jacks, along with (4) MM LC fiber uplink patch cords and (6) adaptors, ensuring versatile connectivity options. With redundant power supplies and a battery UPS, you can rely on uninterrupted operation. Rated NEMA 4X for superior protection, this pre-configured enclosure is the ideal choice for demanding industrial environments. Elevate your network setup with this high-performance solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2020 | PAN-PCN-20200824-2 -pre-configured enclosure styles will be changing Alternative enclosure mounting - moving from mounting brackets to mounting feet Alternative slotted latch Side panel material/paint change - moving from painted mild steel to unpainted galvanized steel Alternative side panel attachment method - moving mounting method from screws on side of enclosure to screws on back plate Reduced number of hinges - moving from three hinges to two hinges Gland plate elimination | Download | |||

