| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit Z23U-624S |
| Color: | Gray |
| Mount Type: | Wall Mount |
| Overall Width: | 24 in, 609.6 mm |
| Overall Height: | 36 in, 914.4 mm |
| Overall Depth: | 11.6 in, 294.6 mm |
| Material: | 316 Stainless Steel |
| Number of Ports: | 48_1 |
| Power Source: | Redundant Power Supply |
| Connection Type: | STP |
| Compatible Switch Type: | Industrial DIN Mount |
| NEMA Rating: | 4X |
| Product Type: | Universal Network Zone |
| Switch Capacity: | 2 |
| SKU: | PANZ23U-624S |
Z23U-624S
| Heilind Number: | PANZ23U-624S |
| Manufacturer: | Panduit |
| Manufacturer Number: | Z23U-624S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Universal Network Zone System, 24" x 36", 316 stainless steel, for two industrial switches, includes (16) Cat 6A STP copper patch cords and jacks, (4) MM LC fiber uplink patch cords with (6) adaptors and redundant power supplies.
More >>Specifications
Detailed Description
Transform your industrial network setup with our Universal Network Zone System. Crafted from durable 316 stainless steel in a sleek gray finish, this wall-mountable system is designed to accommodate two industrial switches seamlessly. With a spacious 24" x 36" frame, it includes everything you need for efficient connectivity, from (16) Cat 6A STP copper patch cords and jacks to (4) MM LC fiber uplink patch cords with (6) adaptors. Rest assured with redundant power supplies for uninterrupted operation. With a NEMA 4X rating, this system ensures protection in harsh environments while boasting a total of 48 ports for versatile connectivity. Upgrade to our Universal Network Zone for a streamlined and reliable network infrastructure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2020 | PAN-PCN-20200824-2 -pre-configured enclosure styles will be changing Alternative enclosure mounting - moving from mounting brackets to mounting feet Alternative slotted latch Side panel material/paint change - moving from painted mild steel to unpainted galvanized steel Alternative side panel attachment method - moving mounting method from screws on side of enclosure to screws on back plate Reduced number of hinges - moving from three hinges to two hinges Gland plate elimination | Download | |||

