| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit Z23U-S21S |
| Color: | Gray |
| Mount Type: | Wall Mount |
| Overall Width: | 24 in, 609.6 mm |
| Overall Height: | 36 in, 914.4 mm |
| Overall Depth: | 11.6 in, 294.6 mm |
| Material: | Mild Steel |
| Number of Ports: | 48_1 |
| Power Source: | Battery UPS |
| Connection Type: | STP |
| Compatible Switch Type: | Industrial DIN Mount |
| NEMA Rating: | 4 |
| Product Type: | Universal Network Zone |
| Switch Capacity: | 2 |
| SKU: | PANZ23U-S21S |
Z23U-S21S
| Heilind Number: | PANZ23U-S21S |
| Manufacturer: | Panduit |
| Manufacturer Number: | Z23U-S21S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Universal Network Zone System, 24" x 36", mild steel enclosure, for two industrial switches, includes (16) Cat 6A STP copper patch cords and jacks, (4) MM LC fiber uplink patch cords with (6) adaptors and redundant power supplies, battery UPS.
More >>Specifications
Detailed Description
Elevate your network infrastructure with our Universal Network Zone System, designed for seamless integration of two industrial switches. This 24" x 36" mild steel enclosure, in sleek gray, offers a robust housing for your critical components. Included are (16) Cat 6A STP copper patch cords and jacks, along with (4) MM LC fiber uplink patch cords and (6) adaptors, ensuring versatile connectivity. With redundant power supplies and a battery UPS, you can rest assured of uninterrupted operation. Suitable for wall mounting, this NEMA 4 rated system guarantees durability and protection for your network setup. Experience efficient organization and enhanced performance with our comprehensive Universal Network Zone solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2020 | PAN-PCN-20200824-2 -pre-configured enclosure styles will be changing Alternative enclosure mounting - moving from mounting brackets to mounting feet Alternative slotted latch Side panel material/paint change - moving from painted mild steel to unpainted galvanized steel Alternative side panel attachment method - moving mounting method from screws on side of enclosure to screws on back plate Reduced number of hinges - moving from three hinges to two hinges Gland plate elimination | Download | |||

