| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit Z23U-S25S |
| Color: | Gray |
| Mount Type: | Wall Mount |
| Overall Width: | 24 in, 609.6 mm |
| Overall Height: | 36 in, 914.4 mm |
| Overall Depth: | 11.6 in, 294.6 mm |
| Material: | Mild Steel |
| Number of Ports: | 48_1 |
| Power Source: | Maintenance Free UPS |
| Connection Type: | STP |
| Compatible Switch Type: | Industrial DIN Mount |
| NEMA Rating: | 4 |
| Product Type: | Universal Network Zone |
| Switch Capacity: | 2 |
| SKU: | PANZ23U-S25S |
Z23U-S25S
| Heilind Number: | PANZ23U-S25S |
| Manufacturer: | Panduit |
| Manufacturer Number: | Z23U-S25S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Universal Network Zone System; 24" x 36"; mild steel enclosure; for two industrial switches; includes (16) Cat 6A STP copper patch cords and jacks, (4) MM LC fiber uplink patch cords with (6) adaptors, redundant power supplies and (2) maintenance-free UPS's
More >>Specifications
Detailed Description
Introducing our Universal Network Zone System, a comprehensive solution for industrial networking needs. This 24" x 36" mild steel enclosure is designed to accommodate two industrial switches, providing secure and reliable connectivity. Included are (16) Cat 6A STP copper patch cords and jacks, along with (4) MM LC fiber uplink patch cords and adaptors for seamless data transmission. With redundant power supplies and (2) maintenance-free UPS's, downtime is minimized for uninterrupted operation. Wall mountable and rated NEMA 4 for durability, this system offers 48 ports for efficient networking. Ideal for industrial settings requiring high-performance connectivity, our Universal Network Zone System ensures optimal functionality and peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2020 | PAN-PCN-20200824-2 -pre-configured enclosure styles will be changing Alternative enclosure mounting - moving from mounting brackets to mounting feet Alternative slotted latch Side panel material/paint change - moving from painted mild steel to unpainted galvanized steel Alternative side panel attachment method - moving mounting method from screws on side of enclosure to screws on back plate Reduced number of hinges - moving from three hinges to two hinges Gland plate elimination | Download | |||

