ZDF242430-6

Heilind Number:PANZDF242430-6
Manufacturer:Panduit
Manufacturer Number:ZDF242430-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pre-configured industrial distribution frame enclosure, 12U, 316 stainless steel, ready for two access or two distribution switches.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ZDF242430-6
Color:Gray
Mount Type:Wall Mount
Overall Width:23.62 in, 599.9 mm
Overall Height:24.11 in, 612.4 mm
Overall Depth:29.95 in, 760.7 mm
Material:Mild Steel
Finish/Coating:Powder-Coated
Number of Ports:72
Compatible Switch Type:19" Rack Mount
NEMA Rating:4, 4X
Product Type:Industrial Distribution Frame
Number of Rack Units:12
Switch Capacity:2
SKU:PANZDF242430-6

Detailed Description

Enhance your industrial setup with our pre-configured distribution frame enclosure, designed for seamless organization and protection of networking equipment. Crafted from durable 316 stainless steel in a sleek gray finish, this 12U unit is wall-mountable, making it ideal for space-saving installations. With ample room for two access or distribution switches, it streamlines connectivity while maintaining a professional aesthetic. Boasting a NEMA 4 and 4X rating, it ensures reliable performance even in harsh environments. Maximize efficiency with 72 ports and compatibility with 19" rack mount switches, all housed within a powder-coated mild steel construction. Elevate your infrastructure with this essential industrial enclosure.