ZDF48-6EA

Heilind Number:PANZDF48-6EA
Manufacturer:Panduit
Manufacturer Number:ZDF48-6EA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pre-configured industrial distribution frame enclosure, 316 stainless steel, ready for two access and two distribution switches for EMEA/APJ.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ZDF48-6EA
Color:Gray
Mount Type:Wall Mount
Overall Width:23.62 in, 599.9 mm
Overall Height:48.54 in, 1232.9 mm
Overall Depth:31 in, 787.4 mm
Material:316 Stainless Steel
Finish/Coating:Powder-Coated
Number of Ports:72
Compatible Switch Type:19" Rack Mount
NEMA Rating:4, 4X
Product Type:Industrial Distribution Frame
Number of Rack Units:26
Switch Capacity:5
SKU:PANZDF48-6EA

Detailed Description

Elevate your network infrastructure with our pre-configured industrial distribution frame enclosure. Crafted from durable 316 stainless steel with a sleek powder-coated finish, this enclosure is designed for optimal performance in EMEA/APJ regions. With ample space for two access and two distribution switches, it streamlines connectivity while maintaining a high level of security. The wall-mount design saves valuable floor space, making it ideal for industrial environments. Featuring a NEMA 4 and 4X rating, it ensures protection against dust, water, and corrosion. With a capacity of 72 ports and compatibility with 19" Rack Mount switches, it offers versatility for various setups. This 26-unit enclosure is a reliable solution for housing and organizing your network components, guaranteeing efficiency and reliability. Upgrade your infrastructure with this essential industrial distribution frame.