| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ZDF48-RADA2 |
| Color: | Gray |
| Mount Type: | Wall Mount |
| Overall Width: | 23.62 in, 600 mm |
| Overall Depth: | 31.06 in, 789 mm |
| Material: | Mild Steel |
| Finish/Coating: | Powder-Coated |
| Compatible Switch Type: | 19" Rack Mount |
| NEMA Rating: | 4, 12 |
| Product Type: | Pre-Configured Industrial Distribution Frame With Access Control |
| Number of Rack Units: | 26 |
| Switch Capacity: | 2 |
| SKU: | PANZDF48-RADA2 |
ZDF48-RADA2
| Heilind Number: | PANZDF48-RADA2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ZDF48-RADA2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-Configured Industrial Distribution frame enclosure, 26U, mild steel, ready for two access and two distribution switches, pre-installed with horizontal P08D09M intelligent MI series PDU and 125 kHz ACE02 low frequency card reader.
More >>Specifications
Detailed Description
Enhance your industrial setup with our Pre-Configured Industrial Distribution Frame Enclosure. Crafted from durable mild steel with a sleek powder-coated finish in gray, this 26U enclosure is designed for optimal functionality. It comes pre-installed with a horizontal P08D09M intelligent MI series PDU and a 125 kHz ACE02 low frequency card reader, offering advanced management capabilities. With a wall mount design and NEMA ratings of 4 and 12, it ensures reliable performance in any environment. Suitable for 19" Rack Mount switches, this enclosure is the perfect solution for organizing and securing your network infrastructure with ease. Elevate your workspace with this essential piece of industrial equipment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/21/2021 | PAN-OBS-20210419-1 - "Obsolescence and direct replacement of the following components used in the IDF with access control finished goods. ACE02 handle replaced by ACF05 handle ACB01 hub and ACB03 harness replaced by ACF20 harness " | Download | |||
| 06/21/2021 | PAN-OBS-20210504 - Obsolescence and direct replacement of the following components used in the IDF with access control finished goods. ACE02 handle replaced by ACF05 handle ACB01 hub and ACB03 harness replaced by ACF20 harness | Download | |||

