| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ZDF48-S65 |
| Color: | Gray |
| Mount Type: | Wall Mount |
| Overall Width: | 23.62 in, 599.9 mm |
| Overall Height: | 48.54 in, 1232.9 mm |
| Overall Depth: | 31 in, 787.4 mm |
| Material: | Mild Steel |
| Finish/Coating: | Powder-Coated |
| Power Source: | Maintenance Free UPS |
| Compatible Switch Type: | Industrial DIN Mount |
| NEMA Rating: | 4 |
| Product Type: | Universal Distribution Frame |
| Number of Rack Units: | 26 |
| Switch Capacity: | 6 |
| SKU: | PANZDF48-S65 |
ZDF48-S65
| Heilind Number: | PANZDF48-S65 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ZDF48-S65 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Universal distribution frame 26U for six industrial switches, fiber tray, (3) 48-port patch panels, (3) 4U DIN mount brackets, (3) Maintenance-free UPSs, redundant supplies AC to DC, terminal blocks, wiring for 120 V AC input
More >>Specifications
Detailed Description
Enhance your industrial setup with our Universal Distribution Frame, meticulously designed to accommodate six industrial switches, a fiber tray, and three 48-port patch panels. This comprehensive solution includes three 4U DIN mount brackets, as well as maintenance-free UPSs with redundant AC to DC supplies for uninterrupted power. Crafted from durable mild steel with a powder-coated finish in sleek gray, this wall-mountable frame offers NEMA 4 protection and comes equipped with terminal blocks and wiring for seamless 120V AC input. With an overall width of 23.62 inches, height of 1232.9 mm, and depth of 31 inches, it provides ample space for efficient organization and management of your network components. Elevate your infrastructure with this high-performance enclosure, tailored to meet the demands of modern industrial environments.

