ZDINS24

Heilind Number:PANZDINS24
Manufacturer:Panduit
Manufacturer Number:ZDINS24
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Expansion Tier for 2 industrial switches, (1) 48-port patch panel, (1) 4U DIN bracket, (2) power supplies AC to DC, terminal blocks, wiring for 120 V AC input

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ZDINS24
Color:Black
Mount Type:Wall Mount
Overall Width:19 in, 482.6 mm
Overall Height:8.69 in, 220.7 mm
Overall Depth:9.72 in, 246.9 mm
Material:Mild Steel/34 Stainless Steel
Power Source:24V Input
Compatible Switch Type:Industrial DIN Mount
Product Type:Universal Distribution Frame
Number of Rack Units:26
Switch Capacity:2
SKU:PANZDINS24

Detailed Description

Enhance your industrial network setup with our Expansion Tier, designed for seamless integration with two industrial switches. This comprehensive kit includes a 48-port patch panel, a 4U DIN bracket, two AC to DC power supplies, terminal blocks, and wiring for easy 120V AC input. Crafted from durable mild steel and 304 stainless steel, this black wall-mountable unit guarantees long-lasting performance in any environment. With an overall width of 19 inches and a height of 220.7mm, it offers ample space for efficient cable management. Operating on a 24V input, it is compatible with various industrial DIN mount switches, making it a versatile solution for your networking needs. This Universal Distribution Frame, with 26 rack units, ensures optimal organization and connectivity, while its switch capacity of 2 allows for expanded networking capabilities. Upgrade your infrastructure with this essential component, offering reliability and functionality in one compact package.