| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ZDINS25 |
| Color: | Black |
| Mount Type: | Wall Mount |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 8.69 in, 220.7 mm |
| Overall Depth: | 11.78 in, 299.2 mm |
| Material: | Mild Steel/34 Stainless Steel |
| Power Source: | Maintenance Free UPS |
| Compatible Switch Type: | Industrial DIN Mount |
| Product Type: | Universal Distribution Frame |
| Number of Rack Units: | 26 |
| Switch Capacity: | 2 |
| SKU: | PANZDINS25 |
ZDINS25
| Heilind Number: | PANZDINS25 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ZDINS25 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Expansion Tier for 2 industrial switches, (1) 48-port patch panel, (1) 4U DIN bracket, (1) Maintenance-free UPS, (2) power supplies AC to DC, terminal blocks, wiring for 120 V AC input
More >>Specifications
Detailed Description
Upgrade your industrial network setup with this Expansion Tier, featuring essential components for seamless connectivity. Included in this kit are a 48-port patch panel and a sturdy 4U DIN bracket for secure mounting. Ensure uninterrupted power supply with the maintenance-free UPS, complemented by two power supplies for efficient AC to DC conversion. Terminal blocks and wiring for 120V AC input are also provided for easy installation. Constructed from durable mild steel and 34 stainless steel, this black wall-mountable unit guarantees long-lasting performance. Compatible with Industrial DIN Mount switches, this Universal Distribution Frame offers 26 rack units, accommodating up to 2 switches with ease. Elevate your network infrastructure with this comprehensive solution.

