ZFLEX1

Heilind Number:PANZFLEX1
Manufacturer:Panduit
Manufacturer Number:ZFLEX1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HD Flex Cassette mounting bracket for one 6-port cassette in Network Zone System - Used in Z22X-X, Z23X-X Network Zone Enclosures to mount Fiber Cassettes

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ZFLEX1
Color:Black
Accessory Type:Mounting Bracket1
Overall Width:4.1 in, 104.1 mm
Overall Height:5.98 in, 151.9 mm
Overall Depth:1.4 in, 35.6 mm
Material:NA
Number of Ports:6
SKU:PANZFLEX1

Detailed Description

Enhance the functionality of your Network Zone System with our HD Flex Cassette mounting bracket, designed to securely hold one 6-port cassette in Z22X-X and Z23X-X Network Zone Enclosures. Crafted in sleek black, this essential accessory ensures efficient organization and protection of your fiber cassettes. With an overall width of 4.1 inches, height of 151.9 millimeters, and depth of 1.4 inches, it offers a sturdy and space-saving solution for your enclosure setup. Upgrade your network infrastructure with this high-quality Mounting Bracket1, a must-have in the realm of Enclosure Hardware & Accessories.