ZFLEX2

Heilind Number:PANZFLEX2
Manufacturer:Panduit
Manufacturer Number:ZFLEX2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HD Flex Cassette mounting bracket for two 6-port cassettes in Network Zone System - Used in Z22X-X, Z23X-X Network Zone Enclosures to mount Fiber Cassettes

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ZFLEX2
Color:Black
Accessory Type:Mounting Bracket
Overall Width:104.1 mm, 4.1 in
Overall Height:151.9 mm, 5.98 in
Overall Depth:1.4 in, 35.6 mm
Material:NA
Number of Ports:6
SKU:PANZFLEX2

Detailed Description

Enhance your network setup with our HD Flex Cassette mounting bracket, designed for seamless installation of two 6-port cassettes in the Network Zone System. Specifically crafted for use in Z22X-X and Z23X-X Network Zone Enclosures, this black bracket offers a sturdy and reliable solution for mounting Fiber Cassettes. With an overall width of 4.1 inches, height of 151.9 millimeters, and depth of 1.4 inches, it provides a perfect fit while optimizing space utilization. Crafted with compliance to RoHS standards, this accessory guarantees both quality and environmental responsibility. Elevate your enclosure hardware with this essential Mounting Bracket.