| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F0803PE |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 8-3 |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB11F0803PE |
62GB11F0803PE
| Heilind Number: | PCD62GB11F0803PE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB11F0803PE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB11F0803PE, a rugged military-grade connector designed to meet MIL-C-26482E specifications. Part of the 62GB Series, this cable mount receptacle features gold contact plating for optimal conductivity and durability in demanding environments. With a shell size of 8 and aluminum construction, it offers robust protection against harsh conditions. The olive drab zinc cobalt finish ensures corrosion resistance, making it ideal for military and aerospace applications. The 8-3 insert arrangement and E keying position provide secure and accurate mating, while the bayonet locking mechanism guarantees a reliable connection. Trust in the 62GB11F0803PE for high-performance circular connectivity in critical operations.

