| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F0803PF416 |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Cable Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | F |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-3 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB11F0803PF416 |
62GB11F0803PF416
| Heilind Number: | PCD62GB11F0803PF416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB11F0803PF416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB11F0803PF416, a rugged and reliable circular MIL Spec connector designed to meet military specifications. Featuring a durable aluminum shell with electroless nickel finish, this cable mount receptacle is built to withstand the harshest environments. With gold contact plating ensuring optimal conductivity, and a pin contact type, it guarantees secure and stable connections. The bayonet locking mechanism offers quick and easy mating, while the 8-3 insert arrangement and F keying position provide precise alignment. Perfect for demanding applications in aerospace, defense, and industrial sectors, the 62GB Series connector is a trusted solution for high-performance connectivity.

