| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F0804SF416 |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Cable Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | F |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-4 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB11F0804SF416 |
62GB11F0804SF416
| Heilind Number: | PCD62GB11F0804SF416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB11F0804SF416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB11F0804SF416, a rugged and reliable circular MIL spec connector designed to meet the exacting standards of military specification MIL-C-26482E. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability, making it ideal for mission-critical applications. With a shell size of 8 and a cable mount receptacle shell type crafted from high-quality aluminum with an electroless nickel finish, this connector ensures secure and stable connections in even the harshest environments. Its socket contact type and 8-4 insert arrangement offer versatile connectivity options, while the bayonet locking mechanism and keying position F provide added security. Trust in the 62GB11F0804SF416 for superior performance in aerospace, defense, and other high-reliability applications.

