| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F0804SN |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 8-4 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB11F0804SN |
62GB11F0804SN
| Heilind Number: | PCD62GB11F0804SN |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB11F0804SN |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB11F0804SN Cable Mount Receptacle, a rugged and reliable circular connector designed to meet MIL-C-26482E military specifications. Part of the 62GB Series, this connector features a robust aluminum shell with Olive Drab Zinc Cobalt finish, ensuring durability in harsh environments. With gold contact plating, it offers superior conductivity and corrosion resistance. The socket contact type and 8-4 insert arrangement provide secure and efficient connections. The bayonet locking mechanism and keying position N guarantee a foolproof mating process. Ideal for aerospace, defense, and industrial applications, the 62GB11F0804SN is a trusted solution for critical connectivity needs.

