| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB11F0898SE |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Cable Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-98 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB11F0898SE |
62GB11F0898SE
| Heilind Number: | PCD62GB11F0898SE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB11F0898SE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB11F0898SE, a rugged and reliable circular connector designed to meet stringent military specifications. Part of the 62GB Series, this connector boasts a durable aluminum shell with an Olive Drab Zinc Cobalt finish, ensuring corrosion resistance and longevity in harsh environments. Featuring gold contact plating and a socket contact type, it guarantees optimal signal transmission and connectivity. With a shell size of 8 and insert arrangement 8-98, it offers secure and efficient cable mounting. The bayonet locking mechanism and keying position E provide additional security, making it ideal for mission-critical applications. Trust in the 62GB11F0898SE for high-performance connectivity in aerospace, defense, and other demanding industries.

